Molex VERSABLADE Series 2 Way Retainer for use with Versablade Series

  • RS Stock No. 720-5772
  • Mfr. Part No. 35150-0290
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

VersaBlade Terminal Position Assurance (TPA) Retainers, 35150 and 35965 Series

The Terminal Positional Assurance (TPA) secondary lock is an integral part of the VersaBlade connector system. The main functions of the Terminal Positional Assurance (TPA) lock are to prevent wire pull-out, ensures terminals are are fully inserted during assembly of the harness and provides additional stability during connector mating. Reliability of assembly of the connector is provided by an audible click when the Terminal Positional Assurance (TPA) lock is inserted.

For VersaBlade housings 35150 Series see stock number 720-5791 typical.
For VersaBlade housings 35965 Series see stock number 720-5895 typical.
For VersaBlade terminals 35745, 35746, 35747 and 35748 Series see stock number 720-5867 typical.

Molex VersaBlade Range

Specifications
Attribute Value
Accessory Type Retainer
For Use With Versablade Series
Number of Ways 2
Series VERSABLADE
Series Number 35150
Discontinued product
Related Products
Wire dress cover for use with the MX123™ ...
Description:
Wire dress cover for use with the MX123™ sealed connection system. These circuit covers are for use with the series 34566 73 and 80 circuit receptacles, see stock number 720-5732 typically.
Ener. Bee DF33C series 3.3 mm single and ...
Description:
Ener. Bee DF33C series 3.3 mm single and double row connector retainers designed to be used with the Ener. Bee DF33C series crimp socket housings. These Ener. Bee DF33C retainers ensure complete contact insertion and increase the retention force for ...
Dura. Clik Wire-to-Board 2-Way Terminal Position Assurance (TPA) ...
Description:
Dura. Clik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 2 Circuits.
A range of accessories for the Econoseal J ...
Description:
A range of accessories for the Econoseal J Mark II (+) series automotive wire connectors. All connectors are designed to be used with thin walled non-irradiated PVC cables. Though designed initially for automotive applications, Econoseal III can be used in ...