Siemens Siemens 3SB3 Light Block - Red, 110 V
Image representative of range
Discontinued product
- RS Stock No.:
- 742-9641
- Mfr. Part No.:
- 3SB3403-1QB
- Brand:
- Siemens
- COO (Country of Origin):
- CZ
Integrated Lamp Holders for Front Panel Mounting
PHASE OUT NOTIFICATION
Attribute | Value |
Block Type | Light Block |
Series | Siemens 3SB3 |
Voltage Rating | 110V |
Illumination Type | LED |
Body/Fixing Collar Included | No |
LED Included | Yes |