- RS Stock No.:
- 608-9267
- Mfr. Part No.:
- LB1LD03M61
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 608-9267
- Mfr. Part No.:
- LB1LD03M61
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Contactors-circuit breakers - "Integral 63" series
The "Integral 63" contactors-circuit breakers incorporate in a smaller space all of the functions required for terminal circuits up to 63 A.
Three-pole contactors-circuit breakers with high cut-out capacity for protection against short circuits.
The thermo-magnetic protection module protects against over-voltages and over-currents.
The range of interchangeable protection modules enables adjustment to the rated operating current (rating and regulation).
To operate, the contactor-circuit breaker must be fitted with a thermal protection module, which is ordered separately.
Three-pole contactors-circuit breakers with high cut-out capacity for protection against short circuits.
The thermo-magnetic protection module protects against over-voltages and over-currents.
The range of interchangeable protection modules enables adjustment to the rated operating current (rating and regulation).
To operate, the contactor-circuit breaker must be fitted with a thermal protection module, which is ordered separately.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
- Faster design with fewer components needed
- Quicker panel build with faster assembly time and fewer wires per starter
- Space saving 45mm width up to 32A (even for reversing) allowing smaller panels
- Flexible and upgradeable with plug-and-play function modules
- Voltage and protection parameters can be determined after assembly and wiring
- Broad band electronic control unit provides improved overload protection with fewer components
- Expandable plug-and–play diagnostics
- Total co-ordination for fast return to service after a short circuit fault
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Specifications
Attribute | Value |
---|---|
Accessory Type | Protection Module |
For Use With | 63A |
Series | LB1L |
- RS Stock No.:
- 608-9267
- Mfr. Part No.:
- LB1LD03M61
- Brand:
- Schneider Electric