- RS Stock No.:
- 744-6927
- Mfr. Part No.:
- LA6DK10E
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 744-6927
- Mfr. Part No.:
- LA6DK10E
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Mechanical Latch Block
On coil energisation the mechanical latch is engaged & holds the armature closed.This feature enables the contactors state to be maintained when re-starting after an interrupted cycle & allows power consumption reduction by enabling de-energisation of the contactor coil.
Remotely actuated or by front panel button
Electrical delatching pulse must be greater than 100ms
Front mounting
Electrical delatching pulse must be greater than 100ms
Front mounting
Note
The unlatch coil & the contactor or relay must not be energised simultaneously. Maximum on time is 30 seconds (not continuously rated). Maximum operation frequency is 36 per hour.
Specifications
Attribute | Value |
---|---|
Series | LA6D |