- RS Stock No.:
- 844-9778
- Mfr. Part No.:
- LC1K1610M72
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-9778
- Mfr. Part No.:
- LC1K1610M72
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 16 A |
Series | LC1K |
Range | TeSys K |
Power Rating | 7.5 kW |
Normal State Configuration | 3NO |
Terminal Type | Cable |
Depth | 57mm |