Bosch Cordless Screwdriver, 10.8V, Euro Plug

  • RS Stock No. 796-0643
  • Mfr. Part No. GSR 10.8V-Li
  • Brand Bosch
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

10.8V Li-Ion Screwdriver (GSR 10.8V-LI)

Short and powerful screwdriver with great performance to size ratio. Short head length (143mm) for better balance and control. Ideal for working in tight areas.

LED light for work-piece illumination
20+ 1 clutch settings
2 speed gearbox
Universal bit holder - E6 + C6 bits
Variable speed trigger
Integrated LED light for illuminating the work area
Electronic Cell Protection
Battery protection against deep discharge, overheating & overloading
Softgrip for secure handling
Second generation battery cells
475 screws per battery charge into particle-board (3.5 x 35mm)
160 screws per battery charge into soft wood (6 x 60mm)

Supplied with

60 min charger, 2 x 1.3Ah Li-Ion batteries.

Bosch Drills

Specifications
Attribute Value
Voltage Rating 10.8V
Plug Type Type C - EuroPlug
Battery Capacity 200mAh
Discontinued product
Related Products
Compact design. Max vacuum (at blower): 248 mbar. ...
Description:
Compact design. Max vacuum (at blower): 248 mbar. Airflow: 61 litres/sec. Container volume: 25 litresPLUS-CLEAN electro-magnetic filter cleaning system. Hose: 3m long 35mm diameter. Coarse dirt nozzle: 250mm long. Polyester filter. Paper bag2 extraction pipes each 0.5m long, 35mm diameter. ...
The Bosch C-Exact electric straight screwdriver is equipped ...
Description:
The Bosch C-Exact electric straight screwdriver is equipped with great features and set standards for accuracy and longevity. It is ideal for assembling computer drives, electronics or precision mechanical equipment. • 1000rpm no-load speed• Brushless EC motor technology tested with ...
Bosch C-Exact electric straight screwdrivers are equipped with ...
Description:
Bosch C-Exact electric straight screwdrivers are equipped with great features and set standards for accuracy and longevity.Ideal for assembling computer drives, electronics or precision mechanical equipment. Brushless EC motor technology tested with over one million work cycles. High shut-off accuracy ...
Bosch C-Exact electric straight screwdrivers are equipped with ...
Description:
Bosch C-Exact electric straight screwdrivers are equipped with great features and set standards for accuracy and longevity.Ideal for assembling computer drives, electronics or precision mechanical equipment. Brushless EC motor technology tested with over one million work cycles. High shut-off accuracy ...