Rack Kubler 8.0010.7000.0001 for use with Length Measuring Kit

  • RS Stock No. 375-1206
  • Mfr. Part No. 8.0010.7000.0001
  • Brand Kubler
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Rack and Pinion

A complete solution for quick and easy linear measurement
The rotary transducer holder ensures optimum loading of the transducer shaft on the gear rack
Longitudinal measurement kit with rack and pinion

Specifications
Attribute Value
Accessory Type Rack
For Use With Length Measuring Kit
Discontinued product
Related Products
Description:
All meters have an accuracy of ±0.1% ( ± 1 count). Applications: 4-20mA input, input dividers, current measurement, gain and offset control potentiometer. The printed circuit includes the tracks and printing, but is supplied without components whose values depend on ...
Applications: 4-20mA input, input dividers, current measurement, gain ...
Description:
Applications: 4-20mA input, input dividers, current measurement, gain and offset control potentiometer. The printed circuit includes the tracks and printing, but is supplied without components whose values depend on the type of application. Suitable for use with DMS-20PC.
Electrical connections via 6mm tag terminals. Accuracy classes ...
Description:
Electrical connections via 6mm tag terminals. Accuracy classes BS89; IEC51 and EN60051Operating temperature range –25 to +55°C Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm. Rear mounting panel cut-outs (with bezel) in a maximum panel thickness ...
Hour Meter Series H57 feature a very high ...
Description:
Hour Meter Series H57 feature a very high shock resistence and they have a reduced mounting depth. 7-digit Hour Meter. Non resettable. High shock resistance. Data retention in case of power failure. Small mounting depth. Type H57 (48x48mm)Different voltage types ...