DiodesZetex 74AHC595S16-13 8-stage Shift Register, Serial to Parallel, 16-Pin SOIC

  • RS Stock No. 169-7220
  • Mfr. Part No. 74AHC595S16-13
  • Brand DiodesZetex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

74AHC Family, Diodes Inc

The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic gates and hex inverters.

Supply Voltage Range: 2.0V to 5.5V
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II

74AHC Family

Specifications
Attribute Value
Package Type SOIC
Logic Function Shift Register
Number of Stages 8
Logic Family AHC
Mounting Type Surface Mount
Operation Mode Serial to Parallel
Number of Elements 1
Pin Count 16
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 5.5 V
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Minimum Operating Temperature -40 °C
Triggering Type Positive Edge
Direction Type Uni-Directional
Maximum Operating Temperature +125 °C
Height 1.5mm
Discontinued product
Related Products
Texas Instruments range of Counters and Shift Registers ...
Description:
Texas Instruments range of Counters and Shift Registers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL ...
The 74HC164: 74HCT164 is an 8-bit serial-in/parallel-out shift ...
Description:
The 74HC164: 74HCT164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB), eight parallel data outputs (Q0 to Q7). Data is entered serially through DSA or DSB and either input can be used ...
The 74HC595, 74HCT595 is an 8-bit serial-in/serial or ...
Description:
The 74HC595, 74HCT595 is an 8-bit serial-in/serial or parallel-out shift register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) to ...
Description:
The 74HC595D is a high speed 8-BIT SHIFT REGISTER/LATCH fabricated with silicon gate C2MOS technology. It achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC595D contains an 8-bit static shift register ...