Altech Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2mm Pin Diameter, 1.5mm² Wire Size, Black

  • RS Stock No. 899-1064
  • Mfr. Part No. 2841.0/100
  • Brand Altech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Insulated Ferrules

Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper

Altech Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 1.5mm²
Pin Diameter 2mm
Insulation Material PP
Number of Entries 1
Colour Black
Pin Length 8mm
Insulation Insulated
Maximum Wire Size AWG 16AWG
Overall Length 14mm
Available to back order for despatch 22.06.2020
Price Each (In a Pack of 100)
kr 1,25
(exc. VAT)
kr 1,56
(inc. VAT)
Units
Per unit
Per Pack*
100 +
kr 1,25
kr 125,00
*price indicative
Related Products
Ferrules available in the French colour code range ...
Description:
Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped ...
A range of industrial standard French colour coded ...
Description:
A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals ...
Starfix® is a cable end design that offers ...
Description:
Starfix® is a cable end design that offers a time saving of up to 50% compared to a standard connector.Simple, reliable and economic, this system allows crimping and cabling to be carried out in the same place.
From RS Pro a range of high-quality colour ...
Description:
From RS Pro a range of high-quality colour coded bootlace ferrules (also known as cord end terminals) with a twin entry for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive ...