TE Connectivity, 170020 Uninsulated Male Crimp Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 4mm Bullet diameter
- RS Stock No.:
- 174-3207
- Mfr. Part No.:
- 170020-3
- Brand:
- TE Connectivity
Available to back order for despatch 12.09.2024
Added
Price Each (In a Pack of 50)
Kr. 0,92
(exc. VAT)
Kr. 1,15
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 0,92 | Kr. 46,00 |
*price indicative |
- RS Stock No.:
- 174-3207
- Mfr. Part No.:
- 170020-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
The TE Connectivity shur plug uninsulated male crimp bullet connector has 4mm pin diameter with brass and copper alloy contact material.
Shur-plug crimp wire pin, tab & ferrule terminal
Open barrel
Unplated terminal plating material
straight terminal orientation
wire insulation support
uninsulated insulation requirement
Open barrel
Unplated terminal plating material
straight terminal orientation
wire insulation support
uninsulated insulation requirement
Specifications
Attribute | Value |
---|---|
Series | 170020 |
Insulation | Uninsulated |
Overall Length | 18mm |
Gender | Male |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 2.27mm² |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 14AWG |
Bullet Diameter | 4mm |
Contact Material | Brass, Copper Alloy |
- RS Stock No.:
- 174-3207
- Mfr. Part No.:
- 170020-3
- Brand:
- TE Connectivity