- RS Stock No.:
- 163-8699
- Mfr. Part No.:
- 323755
- Brand:
- TE Connectivity
- RS Stock No.:
- 163-8699
- Mfr. Part No.:
- 323755
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Standard Butt Splices
SOLISTRAND STRATO-THERM standard type heat resistant butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant butt splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM heat resistant standard butt splice crimp terminals is 343°C (650°F).
Note
For suitable hand crimp tool see stock number 162-3159
TE Connectivity STRATO-THERM Terminals and Splices
Specifications
Attribute | Value |
---|---|
Splice Type | Butt |
Wire Size | 12 → 10 AWG |
Overall Length | 14.35mm |
Diameter | 5.74mm |
Insulation | Uninsulated |
Series | STRATO-THERM |
Contact Material | Copper |
Contact Plating | Nickel |
Thickness | 0.99mm |