- RS Stock No.:
- 164-7876
- Mfr. Part No.:
- 170630-1
- Brand:
- TE Connectivity
Available to back order for despatch when stock is available
Added
Price 1 Box of 1000
Kr. 5 184,85
(exc. VAT)
Kr. 6 481,06
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 5 184,85 | Kr. 5,185 |
*price indicative |
- RS Stock No.:
- 164-7876
- Mfr. Part No.:
- 170630-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity SOLISTRAND Closed Barrel Parallel Splices
SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping
Note
TE Connectivity SOLISTRAND Terminals and Splices
Specifications
Attribute | Value |
---|---|
Splice Type | Parallel |
Wire Size | 12 → 10 AWG |
Overall Length | 8.3mm |
Insulation | Uninsulated |
Series | SOLISTRAND |
Contact Material | Copper |
Contact Plating | Tin |
- RS Stock No.:
- 164-7876
- Mfr. Part No.:
- 170630-1
- Brand:
- TE Connectivity