46622-0200 Molex Micro-Fit Female PCB Contact

  • RS Stock No. 161-9665
  • Mfr. Part No. 46622-0200
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features

Provides design flexibility
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismatching
TPA terminals and terminals with locking tangs available
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Positive latching
Ensures a reliable connection
Prevents end product failure
Reduction in engagement and disengagement forces
Supports ergonomics and user friendly interface

Micro-Fit BMI Header, Surface Mount, Single Row, Right Angle, with Solder Tab, Tin (Sn) Plating, 2 Circuits

Specifications
Attribute Value
Gender Female
For Use With Micro-Fit BMI Connector Housing
Series Micro-Fit
Termination Method Pin
Contact Plating Tin
Contact Material Brass
Series Number 46622
Maximum Contact Resistance 10mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Available to back order for despatch 19.10.2020
Price Each (On a Reel of 2070)
kr 6,198
(exc. VAT)
kr 7,748
(inc. VAT)
Units
Per unit
Per Reel*
2070 +
kr 6,198
kr 12 829,86
*price indicative
Related Products
This specification covers the 10.00 mm / (.394 ...
Description:
This specification covers the 10.00 mm / (.394 in.) centerline tin and gold, silver plated connector series, single and dual row versions in wire to wire and wire to printed circuit board applications. This product performance is optimized for stranded ...
1.00mm Pico. Clasp™ crimp receptacle terminals for use ...
Description:
1.00mm Pico. Clasp™ crimp receptacle terminals for use in series 501330 Pico. Clasp™ crimp housings. These Pico. Clasp™ crimp receptacles are tin plated and accept a wire size range of 28-32 AWG.
A range of Molex Series 56134 Micro. Clasp ...
Description:
A range of Molex Series 56134 Micro. Clasp Terminal Contacts for use in Series 51353 Housings see stock number 406-451 typical.For Extraction Tool See stock number 699-8142 . 2.00mm (0.079”) Pitch. Inner Positive Lock. Low insertion force terminal design. Two-point ...
Amphenol FCI Minitek™ Crimp Contact 2.00mm female socket ...
Description:
Amphenol FCI Minitek™ Crimp Contact 2.00mm female socket crimp for use within the Minitek range of CTW active latch housings, see stock number 673-7616 typical. Phosphor Bronze Material. Gold plating thickness on contact area: 714-2404 has 0.76 μm and 771-0114 ...