- RS Stock No.:
- 164-2530
- Mfr. Part No.:
- 1903115-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2530
- Mfr. Part No.:
- 1903115-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Dynamic 1000 Crimp Contacts
The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
Twist resistant box shape design
Three points of contact for reliable electrical performance
Manufactured from a high conductivity material to support current rating
Gold plated versions for high reliability
Wire range of wire sizes from 30 AWG to 18 AWG
For use across all Dynamic 1000 connector housing ranges
Gold plated versions for high reliability
Wire range of wire sizes from 30 AWG to 18 AWG
For use across all Dynamic 1000 connector housing ranges
Product Application Information
The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies
TE Connectivity Dynamic 1000 Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Dynamic 1000 Connector Housing |
Series | Dynamic 1000 |
Minimum Wire Size mm² | 0.05mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.09mm² |
Minimum Wire Size AWG | 30AWG |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 28AWG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 164-2530
- Mfr. Part No.:
- 1903115-2
- Brand:
- TE Connectivity