3-770565-1 TE Connectivity AMP-IN Female Crimp Contact 18AWG

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity Miniature AMP-IN Terminals

These Miniature AMP-IN terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by the AMP-IN terminals to assure proper solder flow and reliable solder joints. A terminal locking lance holds the wire securely in the PCB and insulation support provides strain relief and protects the solder joint. With a low profile height above PCB these AMP-IN terminals offer space saving and design flexibility

TE Connectivity Discrete PCB Connections

Specifications
Attribute Value
Gender Female
Series AMP-IN
Minimum Wire Size mm² 0.3mm²
Maximum Wire Size mm² 0.9mm²
Minimum Wire Size AWG 22AWG
Contact Plating Bright Tin
Maximum Wire Size AWG 18AWG
Discontinued product
Related Products
These connectors manufactured from TE Connectivity offers a ...
Description:
These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin ...
A range of socket and pin crimp contacts ...
Description:
A range of socket and pin crimp contacts for the Econoseal J series automotive wire connectors. All connectors are designed to be used with thin walled non-irradiated PVC cables. Though designed initially for automotive applications, Econoseal III can be used ...
MK I 250 Series positive lock receptacle and ...
Description:
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating ...
Pin and socket contacts for use in Economy ...
Description:
Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are made from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use ...