- RS Stock No.:
- 161-8129
- Mfr. Part No.:
- YLNP-02V
- Brand:
- JST
1000 In stock for same day dispatch
Added
Price Each (In a Bag of 500)
Kr. 1,457
(exc. VAT)
Kr. 1,821
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 4500 | Kr. 1,457 | Kr. 728,50 |
5000 - 24500 | Kr. 1,396 | Kr. 698,00 |
25000 - 49500 | Kr. 1,338 | Kr. 669,00 |
50000 - 249500 | Kr. 1,287 | Kr. 643,50 |
250000 + | Kr. 1,26 | Kr. 630,00 |
*price indicative |
- RS Stock No.:
- 161-8129
- Mfr. Part No.:
- YLNP-02V
- Brand:
- JST
Technical Reference
Legislation and Compliance
Product Details
JST Insulated Crimp Pin Connector
The JST YLN series insulated crimp pin connector with a mechanism to prevent incomplete mating by utilizing the inertia force generated when the plug and receptacle are mated. It has a voltage rating of 300VAC/DC and a current rating of 7A AC/DC. This connector has nylon insulation material and comes in white colour.
Features and Benefits
• Finger friendly design
• Interchangeability
• Operating temperature ranges between -25°C and 90°C
• Interchangeability
• Operating temperature ranges between -25°C and 90°C
Certifications
• LR20812 certified
• R9351052 certified
• R9351052 certified
Specifications
Attribute | Value |
---|---|
Series | YLN |
Insulation | Insulated |
Insulation Material | Nylon |
Overall Length | 11mm |
Colour | White |