- RS Stock No.:
- 161-8153
- Mfr. Part No.:
- YLNP-02V
- Brand:
- JST
1460 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 1,364
(exc. VAT)
Kr. 1,705
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 1,364 | Kr. 13,64 |
50 - 90 | Kr. 1,21 | Kr. 12,10 |
100 - 490 | Kr. 1,122 | Kr. 11,22 |
500 - 990 | Kr. 1,067 | Kr. 10,67 |
1000 + | Kr. 1,001 | Kr. 10,01 |
*price indicative |
- RS Stock No.:
- 161-8153
- Mfr. Part No.:
- YLNP-02V
- Brand:
- JST
Technical Reference
Legislation and Compliance
Product Details
JST Insulated Crimp Pin Connector
The JST YLN series insulated crimp pin connector with a mechanism to prevent incomplete mating by utilizing the inertia force generated when the plug and receptacle are mated. It has a voltage rating of 300VAC/DC and a current rating of 7A AC/DC. This connector has nylon insulation material and comes in white colour.
Features and Benefits
• Finger friendly design
• Interchangeability
• Operating temperature ranges between -25°C and 90°C
• Interchangeability
• Operating temperature ranges between -25°C and 90°C
Certifications
• LR20812 certified
• R9351052 certified
• R9351052 certified
Specifications
Attribute | Value |
---|---|
Series | YLN |
Insulation | Insulated |
Insulation Material | Nylon |
Overall Length | 11mm |
Colour | White |