TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 0.3mm² to 1.4mm², 22AWG to 16AWG, 1.8mm Pin Diameter,
- RS Stock No.:
- 164-1569
- Mfr. Part No.:
- 181630
- Brand:
- TE Connectivity
61 In stock for same day dispatch
Added
Price 1 Box of 1000
Kr. 2 760,89
(exc. VAT)
Kr. 3 451,11
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 2 760,89 | Kr. 2,761 |
*price indicative |
- RS Stock No.:
- 164-1569
- Mfr. Part No.:
- 181630
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
TE Connectivity Plasti-Grip Terminals
Specifications
Attribute | Value |
---|---|
Series | PLASTI-GRIP |
Insulation | Insulated |
Insulation Material | PVC |
Minimum Wire Size mm² | 0.3mm² |
Overall Length | 20.57mm |
Maximum Wire Size mm² | 1.4mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Pin Diameter | 1.8mm |
Colour | Red |
Contact Plating | Tin |
Contact Material | Copper |