TE Connectivity FASTON .250 Uninsulated Female Spade Connector, Receptacle, 3.8 (Section G-G) mm, 4.1 (Section H-H) mm
- RS Stock No.:
- 164-9201
- Mfr. Part No.:
- 2178439-1
- Brand:
- TE Connectivity
Available to back order for despatch when stock is available
Added
Price 1 Reel of 2000
Kr. 2 253,24
(exc. VAT)
Kr. 2 816,55
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 + | Kr. 2 253,24 | Kr. 1,127 |
*price indicative |
- RS Stock No.:
- 164-9201
- Mfr. Part No.:
- 2178439-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity F-Spring Contact FASTON Crimp Terminals
F-Spring contact FASTON receptacle crimp terminals for use with 6.35 x 0.8 mm size tab terminals. These FASTON crimp terminals have a low profile leaf spring design and a low insertion force of under 35N making them easy to insert into mating tabs. The flared lead-in and milled low friction surface of these FASTON LIF receptacles also make tab insertion easier even in difficult to reach areas. The leaf-spring rolls in the mating area of the receptacle eliminate profiled edge contact and provide a high normal force in the contact for increased reliability. The leaf-spring rolls also have a good wiping action during contact engagement. A locking dimple helps secure the mated contacts and prevent accidental disconnection. An audible click indicates that a secure connection has been made. A tab guidance feature aids accurate mating and also provides extra mechanical and electrical contact points. These F-Spring contact FASTON LIF receptacles have a rugged steel nickel plated design and can withstand a wide range of temperatures and perform well against corrosion.
Features and Benefits
Robust, durable, low profile design
Low insertion force of under 35N
Easy insertion of tabs with minimum operator effort
Leaf spring design
Profiled edge contact eliminated
Locking dimples for secure connection
Tab guidance feature for accurate mating
Provide long life reliable interconnections
Low insertion force of under 35N
Easy insertion of tabs with minimum operator effort
Leaf spring design
Profiled edge contact eliminated
Locking dimples for secure connection
Tab guidance feature for accurate mating
Provide long life reliable interconnections
Applications
F-Spring contact FASTON LIF crimp receptacle terminals meet high quality and safety requirements and can be used in a wide range of applications in various industries. These applications include; high temperature applications, small appliances, electric motors, power tools and supplies, laundry and refrigeration, lift equipment and elevators, lighting and Air Conditioning.
Faston
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Series | FASTON .250 |
Minimum Wire Size mm² | 1.25mm² |
Maximum Wire Size mm² | 3mm² |
Tab Size | 3.8 (Section G-G) mm, 4.1 (Section H-H) mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 12AWG |
Termination Method | Crimp |
Contact Material | Steel |
Contact Plating | Pre-Nickel |
Overall Length | 15.6mm |