- RS Stock No.:
- 221-6190
- Mfr. Part No.:
- B-106-3632
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 221-6190
- Mfr. Part No.:
- B-106-3632
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Waterproof Duraseal terminals
Crimp terminals pre-installed in a heat shrinkable sleeve coated with a hot melt adhesive to make them waterproof.
The connection, insulation and waterproofing are carried out through shrinking after crimping.
The connection, insulation and waterproofing are carried out through shrinking after crimping.
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
Specifications
Attribute | Value |
---|---|
Gender | Female |
Minimum Wire Size mm² | 1.25mm² |
Series | .250 |
Maximum Wire Size mm² | 2mm² |
Tab Size | 5.14mm² |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
- RS Stock No.:
- 221-6190
- Mfr. Part No.:
- B-106-3632
- Brand:
- TE Connectivity