TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1mm² to 2mm²
- RS Stock No.:
- 680-5674
- Mfr. Part No.:
- 735159
- Brand:
- TE Connectivity
1150 In stock for same day dispatch
Added
Price Each (In a Pack of 50)
Kr. 8,105
(exc. VAT)
Kr. 10,131
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | Kr. 8,105 | Kr. 405,25 |
250 - 1200 | Kr. 7,051 | Kr. 352,55 |
1250 - 2450 | Kr. 5,268 | Kr. 263,40 |
2500 - 4950 | Kr. 4,701 | Kr. 235,05 |
5000 + | Kr. 4,539 | Kr. 226,95 |
*price indicative |
- RS Stock No.:
- 680-5674
- Mfr. Part No.:
- 735159
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity PIDG FASTON 250 Fully Insulated Crimp Receptacles
PIDG (Pre Insulated Diamond Grip) FASTON 250 fully insulated crimp receptacle terminals designed for providing reliable and uniform terminations in challenging circuit environments. These PIDG FASTON 250 crimp receptacles consist of a precision formed high conductivity tin plated brass body and copper sleeve surrounded by colour coded nylon insulation. The barrel contains serrations which provide maximum contact and tensile strength after crimping. This construction ensures that a uniform insulation thickness is achieved during crimping and the terminals have a consistent appearance and performance. The terminal and wire crimp of these PIDG FASTON 250 crimp receptacles are fully insulated offering protection against electric shock. Available in various sizes, these fully insulated PIDG 250 crimp receptacles provide fast and reliable wire connection and disconnection in various applications.
Features & Benefits
Fully insulated for electrical protection
Copper sleeve for improved wire insulation support after crimping
Serrations in crimp barrel for maximum contact and tensile strength
Funnelled wire entry for easy and fast wire insertion
Nylon insulation for resistance to greases and oils
Colour coded according to wire size to aid accurate installation
Copper sleeve for improved wire insulation support after crimping
Serrations in crimp barrel for maximum contact and tensile strength
Funnelled wire entry for easy and fast wire insertion
Nylon insulation for resistance to greases and oils
Colour coded according to wire size to aid accurate installation
Product Application Information
These PIDG FASTON 250 fully insulated crimp receptacles are suitable for use in a wide range of applications including: electrical components, industrial, instrumentation, HVAC, appliances, power supplies, lighting and automotive.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Series | PIDG FASTON .250 |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 17AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 21.5mm |
- RS Stock No.:
- 680-5674
- Mfr. Part No.:
- 735159
- Brand:
- TE Connectivity