- RS Stock No.:
- 720-5858
- Mfr. Part No.:
- 35725-2410
- Brand:
- Molex
200 In stock for same day dispatch
Added
Price Each (In a Pack of 100)
Kr. 1,09
(exc. VAT)
Kr. 1,36
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | Kr. 1,09 | Kr. 109,00 |
*price indicative |
- RS Stock No.:
- 720-5858
- Mfr. Part No.:
- 35725-2410
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
Quick Disconnect F Style Crimp Female Terminals, 35725 Series
These Quick Disconnect Female terminals mate with universal Tab terminals 6.35 by 0.81mm (.250 by .032"). They are a Slip-On type with Slot and have post Tin Plating.
720-5858 is a straight terminal
720-5851 is a high tension type straight terminal
720-5855 is a flag terminal
720-5864 is a straight piggyback type terminal
720-5858 is a straight terminal
720-5851 is a high tension type straight terminal
720-5855 is a flag terminal
720-5864 is a straight piggyback type terminal
Molex Quick Disconnect Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Series | Quick Disconnect |
Tab Size | 6.35 x 0.8mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Series Number | 35725 |
- RS Stock No.:
- 720-5858
- Mfr. Part No.:
- 35725-2410
- Brand:
- Molex