TE Connectivity PRONER .187 Uninsulated Female Spade Connector, Receptacle, 4.75mm Tab Size, 0.5mm² to 1.5mm²
- RS Stock No.:
- 765-0970
- Mfr. Part No.:
- 1544291-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 765-0970
- Mfr. Part No.:
- 1544291-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Proner Series FASTON Crimp Terminals
A range of Proner series FASTON crimp terminals
Faston
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Size | 4.75mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 15AWG |
Minimum Wire Size AWG | 20AWG |
Termination Method | Crimp |
Series | PRONER .187 |
Overall Length | 18mm |