Mueller Uninsulated Crimp Ring Terminal, 9.525mm Stud Size

  • RS Stock No. 180-1376
  • Mfr. Part No. BU-L00-375TIN
  • Brand Mueller
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Heavy Duty, Solid Copper Cable Lug (Tin Plated). Crimp or Solder to 2/0 AWG cable and mounts over 3/8″ stud.

Specifications
Attribute Value
Insulation Uninsulated
Inner Ring Diameter 10.4mm
Maximum Wire Size AWG 2/0AWG
Stud Size 9.525mm
Contact Material Copper
Contact Plating Tin
Thickness 2.41mm
Overall Length 52mm
Discontinued product
Related Products
From RS PRO a high-quality heavy-duty tubular crimp ...
Description:
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component ...
SOLISTRAND ring crimp terminals designed to terminate solid ...
Description:
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. ...
AMPOWER series tubular terminals made from seamless tubular ...
Description:
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole (apart ...
From RS PRO a high-quality heavy-duty tubular crimp ...
Description:
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component ...