Mueller Uninsulated Crimp Ring Terminal, 12.7mm Stud Size

  • RS Stock No. 180-1377
  • Mfr. Part No. BU-L00-500TIN
  • Brand Mueller
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Heavy Duty, Solid Copper Cable Lug (Tin Plated). Crimp or Solder to 2/0 AWG cable and mounts over 1/2″ stud.

Specifications
Attribute Value
Insulation Uninsulated
Inner Ring Diameter 13mm
Maximum Wire Size AWG 2/0AWG
Stud Size 12.7mm
Contact Material Copper
Contact Plating Tin
Thickness 2.41mm
Overall Length 52mm
Discontinued product
Related Products
SOLISTRAND ring crimp terminals designed to terminate solid ...
Description:
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. ...
The Mueller uninsulated crimp ring terminal is heavy-duty, ...
Description:
The Mueller uninsulated crimp ring terminal is heavy-duty, solid copper cable lug. The inner ring diameter is 10.4mm. • Copper contact material• Maximum wire size 4/0AWG• Stud size 9.525mm • Thickness 2.67mm.
Heavy Duty, Solid Copper Cable Lug. Crimp or ...
Description:
Heavy Duty, Solid Copper Cable Lug. Crimp or Solder to 6 AWG cable and mounts over 1/4″ stud.
A range of uninsulated crimp ring terminals from ...
Description:
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper. ...