Molex 19221 Series Uninsulated Crimp Ring Terminal, M9 (3/8) Stud Size, 35mm² to 35mm² Wire Size

  • RS Stock No. 822-1472
  • Mfr. Part No. 19221-0235
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Ring Tongue Terminals

Molex crimp ring terminals made from copper with tin plating. These ring terminals are suitable for use with battery cables. Available in various wire gauge and stud sizes.

Specifications
Attribute Value
Series 19221
Series Number 0235
Insulation Uninsulated
Inner Ring Diameter 10.16mm
Outer Ring Diameter 15.88mm
Maximum Wire Size mm² 35mm²
Minimum Wire Size mm² 35mm²
Minimum Wire Size AWG 2AWG
Maximum Wire Size AWG 2AWG
Stud Size M9 (3/8)
Contact Plating Tin
Contact Material Copper
Thickness 2.41mm
Overall Length 41.28mm
Available to back order for despatch 22.06.2020
Price Each
kr 13,36
(exc. VAT)
kr 16,70
(inc. VAT)
Units
Per unit
1 - 4
kr 13,36
5 - 24
kr 11,31
25 - 74
kr 9,73
75 - 149
kr 8,63
150 +
kr 8,02
Related Products
SOLISTRAND ring crimp terminals designed to terminate solid ...
Description:
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. ...
WA-CLUG tubular ring terminals or cable lugs made ...
Description:
WA-CLUG tubular ring terminals or cable lugs made from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications.
Avikrimp™ insulated metric crimp ring terminals with a ...
Description:
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp ...
From RS PRO a high-quality heavy-duty tubular crimp ...
Description:
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component ...