- RS Stock No.:
- 190-3672
- Mfr. Part No.:
- 170001-3
- Brand:
- TE Connectivity
99 In stock for same day dispatch
Added
Price 1 Pack of 12000
Kr. 26 592,61
(exc. VAT)
Kr. 33 240,76
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | Kr. 26 592,61 | Kr. 2,216 |
*price indicative |
- RS Stock No.:
- 190-3672
- Mfr. Part No.:
- 170001-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTON 187 Series Quick Disconnect Stud Mount Tab Terminals
A range of FASTON 187 series quick disconnect single connection stud mount tab terminals made from tin plated brass. These FASTON 187 series stud mount tab terminals are available with a 90° or 45° mount angle and have a 3.30mm stud diameter and 0.51mm stock thickness.
Faston
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Series | FASTON .187 |
Tab Thickness | 0.51mm |
Tab Size | 4.75 x 0.51mm |
Tab Width | 4.75mm |
Insulation | Uninsulated |
Termination Method | Stud |
Contact Material | Brass |