TE Connectivity Tab Crimp Terminal Boot, Natural

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity FASTON 250 Crimp Terminal Insulation Boots

A range of insulation boots for use with FASTON 250 crimp terminals. These FASTON 250 insulation boots are made from transluscent plastic and are available in both straight and flag configurations.

Faston

Specifications
Attribute Value
Connector Type Tab
Length 24.2mm
Colour Natural
6 In stock for delivery within 1 working days
Price 1 Bag of 5000
kr 2 143,45
(exc. VAT)
kr 2 679,31
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
kr 2 143,45
kr 0,429
*price indicative
Related Products
FASTON 250 series quick connect crimp receptacle terminals ...
Description:
FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These ...
Soft PVC Temperature range: -25°C to +75°C Minimum ...
Description:
Soft PVC Temperature range: -25°C to +75°C Minimum order: 100 pcs.
Straight receptacles and tabs for crimping, available for ...
Description:
Straight receptacles and tabs for crimping, available for two different wire cross-sections: 0.3 → 0.8 mm2 and 0.8 → 2.1 mm2.The blank tab is fitted in the clip, which in turn may be fitted with an insulating sleeve.
A range of insulation sleeves for use with ...
Description:
A range of insulation sleeves for use with 5mm diameter SHUR PLUG receptacle connectors. These SHUR PLUG receptacle insulation sleeves are made from clear PVC and are available in a variety of lengths and will also accept a range of ...