TE Connectivity Crimp Terminal Boot

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity SHUR PLUG Receptacle Sleeves

A range of insulation sleeves for use with 5mm diameter SHUR PLUG receptacle connectors. These SHUR PLUG receptacle insulation sleeves are made from clear PVC and are available in a variety of lengths and will also accept a range of wire insulation diameters, please refer to datatsheet for details.

Shur Plugs and Shur Plug Receptacles

Specifications
Attribute Value
Length 34mm
1 In stock for delivery within 1 working days
Price 1 Bag of 1000
kr 857,42
(exc. VAT)
kr 1 071,78
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
kr 857,42
kr 0,857
*price indicative
Related Products
Soft PVCTemperature range: -25°C to +75°CMinimum order: 100 ...
Description:
Soft PVCTemperature range: -25°C to +75°CMinimum order: 100 pcs.
Soft PVC Temperature range: -25°C to +75°C Minimum ...
Description:
Soft PVC Temperature range: -25°C to +75°C Minimum order: 100 pcs.
Straight receptacles and tabs for crimping, available for ...
Description:
Straight receptacles and tabs for crimping, available for two different wire cross-sections: 0.3 → 0.8 mm2 and 0.8 → 2.1 mm2.The blank tab is fitted in the clip, which in turn may be fitted with an insulating sleeve.
A range of insulation boots for use with ...
Description:
A range of insulation boots for use with FASTON 250 crimp terminals. These FASTON 250 insulation boots are made from transluscent plastic and are available in both straight and flag configurations. • It is available in both straight and flag ...