- RS Stock No.:
- 173-5406
- Mfr. Part No.:
- 280073
- Brand:
- TE Connectivity
Available to back order for despatch when stock is available
Added
Price Each (In a Box of 450)
Kr. 6,168
(exc. VAT)
Kr. 7,71
(inc. VAT)
Units | Per unit | Per Box* |
450 + | Kr. 6,168 | Kr. 2 775,60 |
*price indicative |
- RS Stock No.:
- 173-5406
- Mfr. Part No.:
- 280073
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
TE Connectivity FASTIN-FASTON Series 375 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 375 contacts. The plug style housings will accommodate FASTIN-FASTON series 375 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 375 tab style contacts. These FASTIN-FASTON 375 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 375 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 4 |
Tab Width | 6.35mm |
Series | AMP FASTIN-FASTON |
- RS Stock No.:
- 173-5406
- Mfr. Part No.:
- 280073
- Brand:
- TE Connectivity