- RS Stock No.:
- 190-3195
- Mfr. Part No.:
- 925176
- Brand:
- TE Connectivity
- RS Stock No.:
- 190-3195
- Mfr. Part No.:
- 925176
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 312 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 312 contacts. The plug style housings will accommodate FASTIN-FASTON series 312 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 312 tab style contacts. These FASTIN-FASTON 312 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 312 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Nylon 66 |
Length | 27.8mm |
Colour | Natural |
Number of Contacts | 3 |
Series | 312 |