- RS Stock No.:
- 190-3654
- Mfr. Part No.:
- 626057
- Brand:
- TE Connectivity
Available to back order for despatch when stock is available
Added
Price 1 Box of 6000
Kr. 15 319,96
(exc. VAT)
Kr. 19 149,95
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 15 319,96 | Kr. 2,553 |
*price indicative |
- RS Stock No.:
- 190-3654
- Mfr. Part No.:
- 626057
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
Specifications
Attribute | Value |
---|---|
Body Material | Polyamide |
Length | 27.33mm |
Colour | Natural |
Number of Contacts | 4 |
Series | FASTIN-FASTON .110 |