DITTO GENDERLESS CRP HSG POS LOCK 1X3 HT

  • RS Stock No. 196-8663
  • Mfr. Part No. 150201-0013
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

The Molex Ditto 1 x 3 crimp housing is hermaphrodite with positive lock. It supports 3 circuits and can operate at high-temperatures.

Operating temperature: -40° to 150°CPitch Size: 3.00mm

Specifications
Attribute Value
Connector Type Wire
Minimum Wire Size AWG 20
Body Material Nylon
Maximum Wire Size AWG 22
Colour Natural
Number of Contacts 3
Series 150201
Available to back order for despatch 13.07.2020
Price Each (In a Box of 1500)
kr 2,04
(exc. VAT)
kr 2,55
(inc. VAT)
Units
Per unit
Per Box*
1500 - 1500
kr 2,04
kr 3 060,00
3000 - 6000
kr 1,938
kr 2 907,00
7500 +
kr 1,836
kr 2 754,00
*price indicative