DITTO GENDERLESS CRP HSG POS LOCK 1X7 HT

  • RS Stock No. 196-8671
  • Mfr. Part No. 150201-0017
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

The Molex Ditto 1 x 7 crimp housing is hermaphrodite with positive lock. It supports 7 circuits and can operate at high-temperatures.

Operating temperature: -40° to 150°CPitch Size: 3.00mm

Specifications
Attribute Value
Connector Type Wire
Minimum Wire Size AWG 20
Maximum Wire Size AWG 22
Body Material Nylon
Colour Natural
Number of Contacts 7
Series 150201
Available to back order for despatch 13.07.2020
Price Each (In a Box of 750)
kr 3,003
(exc. VAT)
kr 3,754
(inc. VAT)
Units
Per unit
Per Box*
750 - 750
kr 3,003
kr 2 252,25
1500 - 3000
kr 2,853
kr 2 139,75
3750 +
kr 2,703
kr 2 027,25
*price indicative