- RS Stock No.:
- 680-1818
- Mfr. Part No.:
- 4-154719-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-1818
- Mfr. Part No.:
- 4-154719-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | Positive Lock .250 |