- RS Stock No.:
- 825-2192
- Mfr. Part No.:
- 520961-1
- Brand:
- TE Connectivity
800 In stock for same day dispatch
Added
Price Each (In a Pack of 100)
Kr. 3,516
(exc. VAT)
Kr. 4,395
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | Kr. 3,516 | Kr. 351,60 |
500 + | Kr. 3,058 | Kr. 305,80 |
*price indicative |
- RS Stock No.:
- 825-2192
- Mfr. Part No.:
- 520961-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Body Material | Nylon |
Length | 25.91mm |
Colour | Black |
Number of Contacts | 1 |
Series | Positive Lock .250 Mk I |
Series Number | 520961 |
- RS Stock No.:
- 825-2192
- Mfr. Part No.:
- 520961-1
- Brand:
- TE Connectivity