- RS Stock No.:
- 473-739
- Mfr. Part No.:
- 473-739
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 473-739
- Mfr. Part No.:
- 473-739
- Brand:
- Panduit
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Panduit MCT Hand Assembly Tool for Mass Termination System Applications
MCT hand assembly tool for mass termination system applications. This MCT hand tool is lightweight, robust, easy to use and ideal for small batch harness assembly work. The MCT hand tool tool automatically indexes the connector to the next position on completion of one termination cycle. Termination can be started at any position assuring consistent and reliable terminations. Supplied in a protective carrying case with full operating instructions.
Stock number 473-723 is for use with 0.1 inch / 2.54mm pitch connectors
Stock number 473-739 is for use with 0.156 inch / 3.96mm pitch connectors
Stock number 473-723 is for use with 0.1 inch / 2.54mm pitch connectors
Stock number 473-739 is for use with 0.156 inch / 3.96mm pitch connectors
2.54/3.96mm Discrete Wire IDT
This IDC system offers a quick and effective method of terminating discrete wire to PCBs.
Female connectors mate with shrouded or unshrouded straight or 90° 10-way headers
Unshrouded headers can be sub-divided to the required number of ways
Available on a 2.54mm (0.1in) and 3.96mm (0.156in.) pitch
Unshrouded headers can be sub-divided to the required number of ways
Available on a 2.54mm (0.1in) and 3.96mm (0.156in.) pitch