Phoenix Contact, CF500 Crimp Die, Coaxial Type Crimp Tool

Subtotal (1 unit)*

Kr. 1 707,99

(exc. VAT)

Kr. 2 134,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 707,99

*price indicative

RS Stock No.:
129-932
Mfr. Part No.:
1212257
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Die

Insulation

Uninsulated

Number of Pieces

1

Sub Type

Crimp Tool

For Use With

Uninsulated Terminals

Series

CF500

Standards/Approvals

EAC, EU REACH, EU RoHS

Contents

Die

COO (Country of Origin):
DE
The Phoenix Contact Crimping Dies are designed for use with the CF 500 automatic crimping device. It is specifically crafted for uninsulated cable lugs and offers a maximum cross section of 16 mm². Ideal for professional use, the phoenix contact crimping die ensures a secure and reliable connection for your electrical applications.

Compression indent crimp for secure connections

External cable diameter of 4.6 mm

EU RoHS and REACH SVHC compliant for environmental safety

Related links