Knipex Crimp Die Set

  • RS Stock No. 124-5811
  • Mfr. Part No. 97 49 27
  • Brand Knipex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Crimp Die Set 97 49 27

Exchangeable crimping dies for MQS connectors

Specifications
Attribute Value
Minimum Wire Size mm² 0.25mm²
Maximum Wire Size mm² 0.5mm²
Number of Ports 3
Series Number 97
Available to back order for despatch when stock is available
Price Each
kr 1 805,07
(exc. VAT)
kr 2 256,34
(inc. VAT)
Units
Per unit
1 +
kr 1 805,07
Related Products
RS Pro professional universal crimp tool frame for ...
Description:
RS Pro professional universal crimp tool frame for use in combination with a die set to create high-quality crimp terminals. This hand tool is made from durable hard wearing steel with a black oxide finish. Suited for applications where environmental ...
High quality die sets for use with the ...
Description:
High quality die sets for use with the universal crimp tool frame stock no. 848-391. The die sets are identified with the appropriate cable group in the price table. The &146;Cable Group to Cable Type Relationship&146; table lists the relevant ...
Die sets for use with heavy duty hand ...
Description:
Die sets for use with heavy duty hand crimp tool stock no. 241-4710Stock number 241-4726 is a crimp die for terminal sizes 6mm2, 10mm2, 70mm2 and 95mm2Stock number 241-4732 is a crimp die for terminal sizes 16mm2, 25mm2, 35mm2 and ...
Crimp die set for system tool KNIPEX 97 ...
Description:
Crimp die set for system tool KNIPEX 97 43 200 (stock no. 336-8084)For rolled contacts, 0.14 → 1.5 mm2, AWG 25-16, PEW 12.52For roll crimping conductors and insulation in one operation. Available bronzed, for installation in the system tool 97 ...