Mueller Alligator Clip, Green

  • RS Stock No. 180-1329
  • Mfr. Part No. BU-43PR-5
  • Brand Mueller
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Pair of Insulators for BU-41 series clips, Flexible PVC.

Insulator for Plier-Type Clip
Protective flexible vinyl insulator for BU-41
Material: PVC
Length: 4.4” (112.73 mm)

Specifications
Attribute Value
Insulated Yes
Colour Green
Insulation Material PVC
Discontinued product
Related Products
The Mueller's insulator is for miniature plier-type clip. ...
Description:
The Mueller's insulator is for miniature plier-type clip. It is a protective flexible vinyl insulator for BU-46. The material used is polyvinyl chloride for insulation. The length of the insulator is 43.18mm. It is available in black and red colours. ...
Insulator for BU- 60 Series and BU- 61 ...
Description:
Insulator for BU- 60 Series and BU- 61 Clips, Flexible High Temp. Silicone, 1.9″ (48mm) long. Insulated Alligator Clip Compatible with all shrouded, unshrouded, or retractable 0.16” (4 mm) Banana plugs Material: nickel-plated steel or solid copper, PVC insulator Length: ...
4 mm crocodile clip system made from nickel ...
Description:
4 mm crocodile clip system made from nickel plated steel. Special design makes it suitable for both thin and thick wire. Socket and solder tag connection possible. Length: 49 mm60 V dc. Temperature range: -25° to +100 °C.
Flexible rod mini grip lugs (up to 36°) ...
Description:
Flexible rod mini grip lugs (up to 36°) for testing components mounted on PCB surfaces.Their 3 mm thickness allows components with very close contacts to be tested.They feature a 50 cm or 1 m wire lead to be able to ...