- RS Stock No.:
- 888-4405
- Mfr. Part No.:
- BU-63-9
- Brand:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4405
- Mfr. Part No.:
- BU-63-9
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Insulated Steel Alligator Clip
Range of insulated alligator clips from Mueller offer a heavy duty and reliable testing solution for a comprehensive range of applications. Comprising of a Nickel-plated steel clip with a PVC insulator and available in a variety of colours to suit your needs.
Rated to 10A
Alligator Clips
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Jaw Opening | 7.9mm |
Contact Material | Nickel-Plated Steel |
Insulated | Yes |
Colour | White |
Insulation Material | PVC |