- RS Stock No.:
- 608-4880
- Mfr. Part No.:
- LFSPXO019170
- Brand:
- IQD
- RS Stock No.:
- 608-4880
- Mfr. Part No.:
- LFSPXO019170
- Brand:
- IQD
Technical Reference
Legislation and Compliance
Product Details
CFPS-73
From IQD, this CFPS-73 Crystal Clock Oscillator comes in a ceramic package with hermetically sealed metal lid, offering a good standard of environmental resistance to vibration and shock. This oscillator comes in a standard 7 x 5mm size.
Note
CFPP-73 series programmable oscillators are the nearest equivalent fast make capability model
Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-73
Model Issue number 12
Model CFPS-73
Model Issue number 12
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 25MHz |
Package Type | 7x5mm SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Height | 1.5mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.5mm |
- RS Stock No.:
- 608-4880
- Mfr. Part No.:
- LFSPXO019170
- Brand:
- IQD