- RS Stock No.:
- 667-6688
- Mfr. Part No.:
- Q3851CA00003812
- Brand:
- Epson
Discontinued product
- RS Stock No.:
- 667-6688
- Mfr. Part No.:
- Q3851CA00003812
- Brand:
- Epson
Technical Reference
Legislation and Compliance
Product Details
XG-1000
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 75MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 70°C |
Height | 1.2mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.2mm |