- RS Stock No.:
- 672-0586
- Mfr. Part No.:
- 3SWOET-25.000
- Brand:
- MERCURY
Discontinued product
- RS Stock No.:
- 672-0586
- Mfr. Part No.:
- 3SWOET-25.000
- Brand:
- MERCURY
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mercury SWO Series, HCMOS Close-Tolerance Oscillators
Dimensions: 7 x 5 x 1.4 mm
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Output Frequency | 25MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.4mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.4mm |