- RS Stock No.:
- 796-0502
- Mfr. Part No.:
- QX14T50B14.31818B50TT
- Brand:
- QANTEK
Discontinued product
- RS Stock No.:
- 796-0502
- Mfr. Part No.:
- QX14T50B14.31818B50TT
- Brand:
- QANTEK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QX14
14 pin Dual-in-Line HCMOS Clock Oscillator
Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 14.3182MHz |
Frequency Stability | ±50ppm |
Package Type | DIP14 |
Output Level | HCMOS |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Height | 5.08mm |
Maximum Operating Temperature | 85°C |
Width | 13.2mm |
Length | 20.8mm |
Dimensions | 20.8 x 13.2 x 5.08mm |
- RS Stock No.:
- 796-0502
- Mfr. Part No.:
- QX14T50B14.31818B50TT
- Brand:
- QANTEK