- RS Stock No.:
- 814-1588
- Mfr. Part No.:
- 32.0MHz CFPS-72 ±50ppm -40+85°C 5V
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 814-1588
- Mfr. Part No.:
- 32.0MHz CFPS-72 ±50ppm -40+85°C 5V
- Brand:
- IQD
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CFPS-72 Crystal Oscillators
CFPS-7S series crystal clock oscillator. These IQD brand SMD's are cased in ceramic with a hermetically sealed metal lid and feature a good standard of environmental properties in relation to shock and vibration. They are available in a standard 7 x 5mm size and have wide frequency parameters.
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 32MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.4mm |
Width | 5.2mm |
Length | 7.2mm |
Dimensions | 7.2 x 5.2 x 1.4mm |
- RS Stock No.:
- 814-1588
- Mfr. Part No.:
- 32.0MHz CFPS-72 ±50ppm -40+85°C 5V
- Brand:
- IQD