AD8218BRMZ Analog Devices, Current Sense Amplifier Single Rail to Rail 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4 → 80 V
Minimum CMRR 90dB
Number of Channels per Chip 1
Output Type Rail to Rail
Maximum Supply Current 60 μA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Length 3.2mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4 V
Width 3.2mm
200 In stock for delivery within 1 working days
Price Each (In a Tube of 50)
kr 18,458
(exc. VAT)
kr 23,072
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
kr 18,458
kr 922,90
100 - 200
kr 17,537
kr 876,85
250 +
kr 16,614
kr 830,70
*price indicative
Related Products
Linear Technology’s family of high-side current sense amplifiers ...
Description:
Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual ...
The NCS213R and NCV213R (AEC- Q100 qualified) are ...
Description:
The NCS213R and NCV213R (AEC- Q100 qualified) are voltage output, current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 50 V/V, the ...
Reduce Protective Clamping for High Inductive Kickback Voltage-20V ...
Description:
Reduce Protective Clamping for High Inductive Kickback Voltage-20V to +75V Input Common-Mode Voltage Range. Supports Wide Range of Precision AC and DC Current Sensing Applications. Uni- or Bidirectional Current Sensing0.6% (max) Gain Accuracy Error400μV (max) Input Offset Voltage120k. Hz, -3dB ...
Low-Cost Single/Dual/Quad High-Side Current-Sense Amplifiers±0.5% Typical Full-Scale Accuracy+3V ...
Description:
Low-Cost Single/Dual/Quad High-Side Current-Sense Amplifiers±0.5% Typical Full-Scale Accuracy+3V to +28V Supply Operation. Adjustable Current-Sense Capability with External Sense Resistor. Buffered Output Voltage with 2mA Drive1mA (typ) Supply Current2.0MHz Bandwidth (Gain = +20V/V)Automotive Temperature Range ...