Molex Crimp Pull-Force Tester for use with Molex Cable Crimper

  • RS Stock No. 822-7663
  • Mfr. Part No. 63801-9100
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Available to back order for despatch 14.07.2020
Price Each
kr 32 826,38
(exc. VAT)
kr 41 032,98
(inc. VAT)
Units
Per unit
1 +
kr 32 826,38
Related Products
Using Field. Sense Technology the T6-600 measures voltage ...
Description:
Using Field. Sense Technology the T6-600 measures voltage up to 600 V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying ...
The new MFT1700 series from Megger tests low ...
Description:
The new MFT1700 series from Megger tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial and domestic fixed wiring installations. The unique design allows it to be operated ...
Robust and reliable testers for high performance in ...
Description:
Robust and reliable testers for high performance in the real-world. The new MIT series: MIT515, MIT525, MIT1025 are designed for industrial and power distribution applications.The New MIT 515 (763-9267) instrument can be used to perform both simple Go No-Go insulation ...
MIT480 mk2 Series insulation & continuity testers replace ...
Description:
MIT480 mk2 Series insulation & continuity testers replace the original MIT480 range. Designed for the Telecommunication and Cable testing markets. The tester features a redesigned case, back-stand and 6 cell battery compartment with separate fuse access. Insulation testing up to ...