Molex, TDP Triad 48 Way Right Angle TRIAD Differential Pair PCB D-Sub Connector Socket, 0.64mm Pitch, with 4-40 UNC

  • RS Stock No. 188-399
  • Mfr. Part No. 0749603048
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Board Mount Receptacle

Inline SMT leads provide direct PCB routing
High cycle LFH shrouded contact system provides two points of contact for optimal signal integrity

//media.rs-online.com/t_line/L0188406-01.gif

1.27mm Pitch Triad™ Differential Pair Connectors

The Molex TDP™ (Triad™ Differential Pair) connector system is a shielded dual row, 1.27mm (0.50'') centreline pitch product with a cable to board interface that offers high speed and controlled impedance.,Using a Triad™ design of differential signal and ground lines, it is able to achieve bandwidths beyond 5Gbps with 5000 cycle durability. Applications include Displays, Routers, Storage Devices, Portable DVI devices, HDTV's, Automotive Displays and other custom applications. TDP has been selected by the PCI Express External Cable Workgroup as the standard interface for External PCI Express. A special low-profile PCB receptacle (series 74150) and mating cable assemblies (series 74576) fully support this new industry standard.

Shielded dual row interface offers high speed and 100 ohm controlled impedance with data rates up to 5Gbps
High cycle LFH™ shrouded contact provides 2 points of contact for optimal signal integrity and allows up to 2.000 mating cycles (1.500 for External PCIe products)
Black, LCP housing with a flammability rating of UL 94V-0
Select Gold plated copper alloy contacts with a deep drawn steel shield

Specifications
Attribute Value
Number of Contacts 48
Gender Female
Body Orientation Right Angle
Mounting Type PCB Mount
Pitch 0.64mm
Termination Method Surface Mount
Mounting Hardware 4-40 UNC Inserts
Current Rating 1.5A
Housing Material Polymer
Voltage Rating 40 V
Length 49.53mm
Width 7.65mm
Depth 13.97mm
Dimensions 49.53 x 7.65 x 13.97mm
Maximum Operating Temperature +85°C
Series TDP Triad
Contact Plating Gold over Nickel
Series Number 74960
Contact Material Copper Alloy
Minimum Operating Temperature -20°C
Discontinued product
Related Products
VITA 46 VPX Compliant MULTIGIG RT backplane connector ...
Description:
VITA 46 VPX Compliant MULTIGIG RT backplane connector system with a high-speed data rate capable of meeting or exceeding 10 Gbit/s. VPX provides higher speed data rates than VME and increases bandwidth with fewer pin counts. The MULTIGIG RT VITA ...
The Molex HD Mezz system is suitable for ...
Description:
The Molex HD Mezz system is suitable for applications requiring high pin-count devices on mezzanine or module printed circuit boards (PCBs). The design of the HD Mezz system allows for multiple stack heights and circuit-size extensions as well as utilizing ...
From Molex, the next generation in commercial Micro-D-Sub ...
Description:
From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a ...
From Molex, the next generation in commercial Micro-D-Sub ...
Description:
From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a ...