- RS Stock No.:
- 123-7426
- Mfr. Part No.:
- FC25P0G1
- Brand:
- FCT
Discontinued product
- RS Stock No.:
- 123-7426
- Mfr. Part No.:
- FC25P0G1
- Brand:
- FCT
Technical Reference
Legislation and Compliance
Product Details
FCT-D-Sub Filtered Plug and Sockets - Solder
From FCT, a series professional grade filtered solder pot D-Sub connectors. The plug and socket connectors have tin plated steel shells with 3.1 mm fixing centres and 2.84 mm contact pitch. Signal contacts suitable for 20 AWG wire. Available in 9, 15 and 25 way plugs and sockets.
Features and Benefits
Tin plated steel shells (with dimples for higher frequencies- male connectors only)
Fully compatible with standard D-Sub connectors
Space saving
Fully compatible with standard D-Sub connectors
Space saving
FCT- D-Sub Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
D Connector Type | Filtered D-Sub |
D-Sub Shell Size | B |
Termination Method | Solder |
Current Rating | 5A |
Housing Material | Steel |
Voltage Rating | 250 V dc |
Series | F |
Contact Material | Copper Alloy |
Contact Size | 3 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |